Cypress CYP15G0401TB-BGC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 770mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYP15G0401TB-BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.