The CYPD1122-40LQXI is a microprocessor circuit from Cypress, featuring a quad terminal position and a JEDEC package code of S-XQCC-N40. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a minimum voltage of 1.8V, and a maximum voltage of 5.5V. This industrial-grade microprocessor circuit is available in a QFN-40 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYPD1122-40LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYPD1122-40LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD1122-40LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.