This 16-pin industrial microprocessor circuit from Cypress operates within a temperature range of -40°C to 105°C. It is designed to function with a supply voltage between 1.8V and 5.5V. The JEDEC package code for this component is R-PDSO-G16, indicating a 16-pin small-outline package. The terminal position is dual, and the width and length of the package are 3.8985mm and 9.893mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYPD1132-16SXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYPD1132-16SXQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.8985 |
| Length | 9.893 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD1132-16SXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.