The CYPD2103-20FNXIT is a microprocessor circuit from Cypress, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.5V. The device features 20 terminals, positioned at the bottom of the package, and is packaged in a 20-pin R-PBGA-B20. Its industrial temperature grade ensures reliable performance in demanding environments.
Sign in to ask questions about the Cypress CYPD2103-20FNXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYPD2103-20FNXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.63 |
| Length | 2.03 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD2103-20FNXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.