The CYPD2105-20FNXIT is a microprocessor circuit from Cypress, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals positioned on the bottom and is packaged in a WLCSP-20 format. The device operates within a supply voltage range of 2.7 to 5.5 volts and has a nominal supply voltage of 3.3 volts. It is classified as an industrial-grade component.
Sign in to ask questions about the Cypress CYPD2105-20FNXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYPD2105-20FNXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.63 |
| Length | 2.03 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD2105-20FNXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.