The CYPD2119-24LQXIT is a microprocessor circuit with 24 terminals in a quad terminal position, packaged in a QFN-24. It operates over an industrial temperature range of -40°C to 85°C, with a supply voltage of 2.7V to 5.5V. This microprocessor circuit is suitable for use in various applications.
Sign in to ask questions about the Cypress CYPD2119-24LQXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYPD2119-24LQXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD2119-24LQXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.