Industrial temperature grade microprocessor circuit, CMOS technology, operating from 2.7V to 5.5V with a nominal supply voltage of 3.3V. Features a 40-terminal QFN-40 package (JEDEC S-XQCC-N40) with quad terminal positioning, measuring 6mm x 6mm. Suitable for applications within a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYPD3125-40LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD3125-40LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.