
CMOS microprocessor circuit featuring 24 terminals in a QUAD position. This integrated circuit is housed in a 4mm x 4mm S-XQCC-N24 JEDEC package. Operating with a nominal supply voltage of 5V, it supports a supply voltage range from 2.7V to 5.5V.
Sign in to ask questions about the Cypress CYPD3171-24LQXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYPD3171-24LQXQ technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD3171-24LQXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.