
24-terminal, QUAD position microprocessor circuit featuring CMOS technology. This S-XQCC-N24 JEDEC package code component operates within a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 5V. The compact 4mm x 4mm package houses a versatile microprocessor circuit for diverse electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYPD3175-24LQXQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYPD3175-24LQXQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.