The CYPD5126-40LQXIT is a quad-terminal, industrial-temperature-rated universal serial bus controller IC with a maximum operating frequency of 48MHz and a nominal supply voltage of 3.3V. It is packaged in a QFN-40 package with a terminal position of quad. The IC operates within a temperature range of -40°C to 85°C. It is a bus controller and universal serial bus IC type.
Checking distributor stock and pricing after the page loads.
Cypress CYPD5126-40LQXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.