QDR SRAM, 2MX36, 0.85ns, CMOS, CBGA165, CGA-165
Checking distributor stock and pricing after the page loads.
Cypress CYPT1544AV18-250GCMB technical specifications.
| Address Bus Width | 40b |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.