
Telecom circuit, 1-function, CMOS, QFN EP package, featuring an M8C core architecture. Operates at 2.4GHz with a data rate of 1Mbps, utilizing SPI interface. Offers 8KB FLASH memory, 256B RAM, and 15 programmable I/O pins. Supply voltage ranges from 1.8V to 3.6V, with a nominal supply current of 870µA. Sensitivity is -97dBm, and it supports a maximum operating temperature of 70°C.
Cypress CYRF69103-40LFXC technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Current - Receiving | 21.9mA |
| Current - Transmitting | 39.9mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Depth | 6.1mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 870uA |
| Number of GPIO | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | PRoC® |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69103-40LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
