
2.4GHz wireless telecom circuit featuring 1Mbps data rate and -97dBm sensitivity. This QFN EP package IC operates from 4V to 5.5V, with SPI and USB interfaces. It includes 256B RAM, 14 GPIO, and 20 I/Os, supporting surface mount installation. Operating temperature range is 0°C to 70°C.
Cypress CYRF69213-40LFXC technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 23.4mA |
| Current - Transmitting | 36.6mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Depth | 6.1mm |
| Frequency | 2.4GHz |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 870uA |
| Number of GPIO | 14 |
| Number of I/Os | 20 |
| Operating Frequency | 2497 MHz |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | PRoC® |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69213-40LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.