2.4GHz wireless telecom circuit, 1-function, QFN-40 package with gold contact plating. Features M8C core architecture, 8-bit data bus width, and a 1Mbps data rate. Operates with a supply voltage of 4V to 5.5V, consuming 23.4mA receiving and 36.6mA transmitting. Offers -97dBm sensitivity and 256B RAM, with a maximum operating temperature of 70°C. Surface mount, CMOS technology, lead-free, and RoHS compliant.
Cypress CYRF69213-40LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Current - Receiving | 23.4mA |
| Current - Transmitting | 36.6mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | PRoC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69213-40LTXC to view detailed technical specifications.
No datasheet is available for this part.
