Cypress CYRF69213A-40LTXC technical specifications.
| Current - Receiving | 23.4mA |
| Current - Transmitting | 36.6mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Package Quantity | 490 |
| Packaging | Tray |
| Sensitivity | -97dBm |
| Series | PRoC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69213A-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.