
CMOS microprocessor circuit operating at 2.4GHz, featuring an 8-bit M8C core architecture. This surface mountable QFN package offers 15 GPIO pins and an SPI interface, with a data rate of 1Mbps. Power consumption includes 21.9mA receiving and 28.5mA transmitting, with an operating voltage range of 2.7V to 3.6V. Memory includes 8KB for program storage and 256B of RAM, with a sensitivity of -90dBm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYRF69303-40LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | M8C |
| Current - Receiving | 21.9mA |
| Current - Transmitting | 28.5mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of GPIO | 15 |
| Number of I/Os | 15 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PRoC® |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69303-40LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
