
CMOS microprocessor circuit operating at 2.4GHz with an 8-bit data bus width and 1Mbps data rate. Features M8C core architecture, 256B RAM, and a sensitivity of -90dBm. Surface mountable in a QFN EP package with gold contact plating, this component supports a 2.7V to 3.6V operating supply voltage, with a typical 3.3V. It is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Cypress CYRF69303-40LTXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Current - Receiving | 21.9mA |
| Current - Transmitting | 28.5mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PRoC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69303-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
