
CMOS microprocessor circuit operating at 2.4GHz, featuring an 8-bit data bus width and a 1.5Mbps data rate. This surface mountable QFN package offers 14 GPIO and 20 total I/Os, with SPI and USB interfaces. It operates within a 4V to 5.25V supply voltage range, consuming 23.4mA receiving and 27.7mA transmitting, with a sensitivity of -90dBm. Memory includes 8KB for program storage and 256B RAM, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYRF69313-40LFXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | M8C |
| Current - Receiving | 23.4mA |
| Current - Transmitting | 27.7mA |
| Data Bus Width | 8b |
| Data Rate | 1.5Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of GPIO | 14 |
| Number of I/Os | 20 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PRoC® |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69313-40LFXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
