
CMOS microprocessor circuit operating at 2.4GHz with an 8-bit data bus. Features M8C core architecture, 256B RAM, and 14 GPIO pins. Supports SPI and USB interfaces, with a data rate of 1.5Mbps and sensitivity of -90dBm. Packaged in a 6x6mm QFN EP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, operating between 2.7V and 3.6V.
Sign in to ask questions about the Cypress CYRF69313-40LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYRF69313-40LTXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Current - Receiving | 23.4mA |
| Current - Transmitting | 27.7mA |
| Data Bus Width | 8b |
| Data Rate | 1.5Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of GPIO | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PRoC® |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF69313-40LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
