Cypress CYRF6936-40LFXC technical specifications.
| Contact Plating | Tin, Matte |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 34.1mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of GPIO | 4 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | WirelessUSB™ |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF6936-40LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
