
2.4GHz wireless transceiver IC featuring a 1Mbps data rate and 4dBm output power. This QFN-packaged component operates from 1.8V to 3.6V, with receiving current of 21.2mA and transmitting current of 34.1mA. Interface is SPI, with a frequency range of 2.4GHz to 2.497GHz and sensitivity of -97dBm. Suitable for surface mount applications, it offers 4 GPIO pins and operates between 0°C and 70°C.
Cypress CYRF6936-40LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 34.1mA |
| Data Rate | 1Mbps |
| Depth | 6mm |
| Frequency | 2.4GHz |
| Height | 0.88mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.497GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Output Power (dBm) | 4dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | WirelessUSB™ |
| Weight | 0.004138oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF6936-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
