Cypress CYRF6986-40LTXC technical specifications.
| Package/Case | QFN |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 26.2mA |
| Data Rate | 1Mbps |
| Depth | 6mm |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.497GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | WirelessUSB™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF6986-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.