
2.4GHz USB bus controller, CMOS, QFN-24 package. Features SPI and Serial interface, 1Mbps data rate, and 1dBm output power. Operates from 1.9V to 3.6V supply with 18mA receiving and 18.5mA transmitting current. Offers a sensitivity of -87dBm and a frequency range of 2.4GHz to 2.4835GHz. Surface mountable with a temperature range of 0°C to 70°C.
Cypress CYRF8935A-24LQXC technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18mA |
| Current - Transmitting | 18.5mA |
| Data Rate | 1Mbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Height | 0.55mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Power (dBm) | 1dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| Series | WirelessUSB™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF8935A-24LQXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
