
8-Bit RISC Microcontroller (MCU) featuring FLASH memory and a 24MHz clock speed. This CMOS device operates in the 2.4GHz frequency band, supporting a 1Mbps data rate with a sensitivity of -87dBm and output power of 1dBm. Interfaces include I2C and SPI, with 13 receivers and 13 transmitters. The QFN package with Tin contact plating supports surface mounting and operates from a 1.9V to 3.6V supply.
Cypress CYRF89435-40LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Current - Receiving | 18mA |
| Current - Transmitting | 18.5mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.482GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Receivers | 13 |
| Number of Transmitters | 13 |
| Output Power (dBm) | 1dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| Series | PRoC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF89435-40LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
