
CMOS microprocessor circuit, QFN-68 package with gold contact plating, operating at 2.4GHz with a 1Mbps data rate. Features I2C and SPI interfaces, 2KB memory, and a 1dBm output power. Designed for surface mount applications, this lead-free component offers a 1.9V to 3.6V supply voltage range and a low max supply current of 40uA. Operates between 0°C and 70°C with a sensitivity of -87dBm.
Cypress CYRF89435-68LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Receivers | 13 |
| Number of Transmitters | 13 |
| Output Power (dBm) | 1dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| Series | PRoC |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF89435-68LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
