Cypress CYRF89535-68LTXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 1.96V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Receivers | 35 |
| Number of Transmitters | 35 |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -87dBm |
| Series | PRoC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYRF89535-68LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
