The CYRS1542AV18-250GCMB is a QDR SRAM memory IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a supply voltage of 1.7V to 1.9V and has a maximum supply current of 1.7mA. The device has a maximum clock frequency of 250MHz and an access time of 0.85ns. It is packaged in a 165-pin R-CBGA-X165 package and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Cypress CYRS1542AV18-250GCMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 165 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-X165 |
| Width | 21 |
| Length | 25 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.66 |
| Access Time-Max | 0.85 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 9A515.E |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.