Cypress CYS25G0101DX-AEXC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 347mA |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYS25G0101DX-AEXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.