Cypress CYS25G0101DX-ATXC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | CYS25G0101DX |
| Supply Current | 347mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYS25G0101DX-ATXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
