Cypress CYTMA445-48LQI36AE technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYTMA445-48LQI36AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.