Microprocessor Circuit, CMOS, 6 X 6 MM, 0.60 MM HEIGHT, 0.35 MM PITCH, QFN-56
Checking distributor stock and pricing after the page loads.
Cypress CYTT21401-56LQI40T technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.95 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.