The CYUSB2014-BZXC is a commercial-grade bus controller IC from Cypress, designed for universal serial bus applications. It operates within a temperature range of 0 to 70 degrees Celsius and features a maximum clock frequency of 52 MHz. The device has 121 terminals positioned on the bottom and is packaged in a 10mm x 10mm BGA-121 package. It requires a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. The device's supply current is maximized at 200mA.
Cypress CYUSB2014-BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 121 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 52 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB2014-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.