This industrial-qualified USB bus controller is designed for operation over a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N68. The device has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The controller is available in a QFN-68 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYUSB2302-68LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYUSB2302-68LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB2302-68LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.