The CYUSB2304-68LTXI is a universal serial bus controller IC with a nominal supply voltage of 1.2V and operating temperature range of -40°C to 85°C. It is packaged in a QFN-68 package and has 68 terminals. The device is designed for industrial applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYUSB2304-68LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYUSB2304-68LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB2304-68LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.