
High-performance USB 3.0 controller, featuring an ARM core and supporting data rates up to 5Gbps. This integrated circuit offers versatile connectivity with I2C, SPI, USB, UART, and I2S interfaces. Operating within a 1.15V to 1.25V supply voltage range, it boasts 60 I/Os and is housed in a lead-free, RoHS-compliant FBGA package. Ideal for embedded applications requiring robust data transfer and flexible peripheral integration.
Cypress CYUSB3011-BZXC technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 5Gbps |
| Interface | I2C, SPI, USB, UART, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Type | External Program Memory, |
| Min Supply Voltage | 1.15V |
| Number of I/Os | 60 |
| Operating Supply Voltage | 6V |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB FX3™ |
| Weight | 0.008039oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSB3011-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
