
High-performance USB 3.0 bus controller featuring an ARM core and supporting data rates up to 5Gbps. This integrated circuit offers versatile connectivity with I2C, SPI, USB, UART, and I2S interfaces. Designed with 60 I/Os and requiring an operating supply voltage between 1.15V and 1.25V, it utilizes external program memory and is housed in an FBGA package. Operating within a temperature range of 0°C to 70°C, this lead-free and RoHS compliant component is ideal for advanced interface applications.
Cypress CYUSB3012-BZXC technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 5Gbps |
| Interface | I2C, SPI, USB, UART, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.25V |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Number of I/Os | 60 |
| Operating Supply Voltage | 6V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX3™ |
| Weight | 0.008039oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSB3012-BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
