
Super Speed 2-Port USB Hub Controller, supporting USB 2.0 and USB 3.0, features a 121-pin FBGA package. This interface IC boasts a 5Gbps data rate and integrates ARM core architecture. Connectivity options include I2C, SPI, USB, MMC, SDIO, SD, and UART interfaces. Operating within a 1.15V to 1.25V supply voltage range, it offers 60 I/Os and a 200mA operating supply current. The component is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Cypress CYUSB3035-BZXI technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 5Gbps |
| Interface | I2C, SPI, USB, MMC, SDIO, SD, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Number of I/Os | 60 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB FX3S™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSB3035-BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
