The CYUSB3064-BZXI is a 121-pin industrial bus controller IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The device has a maximum clock frequency of 19.2MHz and a maximum supply current of 380mA. It is packaged in a 11x11mm LFBGA121 format, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYUSB3064-BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 19.2 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3064-BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.