
Universal Serial Bus (USB) bus controller, a CMOS integrated circuit designed for interface applications. Features a maximum clock frequency of 26 MHz and operates within a commercial temperature grade from 0°C to 70°C. This QFN-68 package, with dimensions of 8mm x 8mm, offers a nominal supply voltage of 1.2V, ranging from 1.14V to 1.26V. The component has 68 terminals arranged in a quad configuration, conforming to the S-XQCC-N68 JEDEC package code.
Cypress CYUSB3304-68LTXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3304-68LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.