The CYUSB3304-68LTXI is an industrial-grade universal serial bus controller IC from Cypress. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. This device features a maximum clock frequency of 26MHz and is packaged in a QFN-68 format.
Cypress CYUSB3304-68LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3304-68LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.