The CYUSB3304-BVXC is a commercial-grade, universal serial bus controller IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. This device features a maximum clock frequency of 26 MHz and is available in a 100-pin BGA package.
Cypress CYUSB3304-BVXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3304-BVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.