
The CYUSB3312-88LTXC is a commercial-grade, quad-terminal, universal serial bus controller IC from Cypress. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.14V and 1.26V. This device features a maximum clock frequency of 26 MHz and is packaged in a QFN-88 format.
Cypress CYUSB3312-88LTXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 88 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3312-88LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.