The CYUSB3312-88LTXI is a quad USB bus controller IC with industrial temperature operation. It supports a supply voltage range of 1.14 to 1.26V and a maximum clock frequency of 26 MHz. The device is packaged in a QFN-88 package and is suitable for use in industrial environments. The IC is designed to control multiple USB buses and provides a high level of integration for USB-based systems.
Sign in to ask questions about the Cypress CYUSB3312-88LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYUSB3312-88LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3312-88LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.