
The CYUSB3326-88LTXC is a commercial-grade, quad-terminal, QFN-88 packaged bus controller IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device supports clock frequencies up to 26MHz.
Cypress CYUSB3326-88LTXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 88 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3326-88LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.