The CYUSB3326-88LTXI is an industrial-grade bus controller IC from Cypress, designed for USB applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features a maximum clock frequency of 26MHz and is packaged in a QFN-88 format.
Sign in to ask questions about the Cypress CYUSB3326-88LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYUSB3326-88LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYUSB3326-88LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.