
This 16-pin SOIC serial IC is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is packaged in a 0.150 inch, RoHS compliant, MS-012 SOIC-16 package. It is available in quantities of 48 and comes in a rail/tube packaging format.
Cypress CYV15G0100EQ-SXC technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Interface | Serial |
| Length | 9.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYV15G0100EQ-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
