
The HOTlink II is a single-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a supply voltage of 3.3V and a maximum supply voltage of 3.465V, with a minimum supply voltage of 3.135V. The IC is packaged in a TBGA package and is available in a tray packaging with 176 units per package. It is not RoHS compliant.
Sign in to ask questions about the Cypress CYV15G0101DXB-BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CYV15G0101DXB-BBC technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HOTlink II™ |
| Supply Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYV15G0101DXB-BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
