
Network Interface IC featuring BICMOS technology, this single-channel transceiver operates at 3.3V with a supply current of 500mA. Designed for surface mounting, it utilizes a TBGA package with a square shape and ball terminals. The component is lead-free, RoHS compliant, and rated for commercial temperature operation from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CYV15G0101DXB-BBXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 5 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Quantity | 176 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HOTlink II™ |
| Supply Current | 500mA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYV15G0101DXB-BBXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
