
This 16-bit serial interface IC is packaged in a 0.150 inch, RoHS compliant, SOIC-16 package. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The IC is lead free and RoHS compliant, making it suitable for a variety of applications.
Cypress CYV15G0101EQ-SXC technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYV15G0101EQ-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
