
Multi Rate Video Cable Equalizer 16-Pin SOIC
Checking distributor stock and pricing after the page loads.
Cypress CYV15G0102EQ-SXC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CYV15G0102EQ |
| RoHS | Compliant |
No datasheet is available for this part.